Vishay MKT1813447255 technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813447255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.