
General purpose polyester film capacitor with 1uF capacitance and 10% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage, with an axial package and through-hole mounting. Constructed with a PET dielectric, it operates from -55°C to 100°C and has a dissipation factor of 80%. RoHS compliant.
Vishay MKT1813510015 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Length | 40mm |
| Length | 19mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813510015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
