This film capacitor has a capacitance of 1uF with a tolerance of 5%. It can operate at a maximum voltage of 63VDC and 40VAC. The operating temperature range is from -55°C to 100°C. The capacitor is constructed with a plastic cylindrical can and has an axial termination style.
Vishay MKT181351006425G technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 7.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT181351006425G to view detailed technical specifications.
No datasheet is available for this part.