Vishay MKT1813622014 technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT1813622014 to view detailed technical specifications.
No datasheet is available for this part.