Radial film capacitor with 2.2nF capacitance and 400V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.5mm (length) x 2.5mm (depth) x 6mm (height). Operating across a temperature range of -55°C to 100°C, it is supplied in bulk packaging and is RoHS compliant.
Vishay MKT1817-222-405 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Height - Seated (Max) | 0.255inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT1817 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1817-222-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.