This 47nF PET film capacitor has a rated voltage of 100VDC and 63VAC, with a tolerance of 5%. It operates within a temperature range of -55°C to 105°C and is constructed in a plastic rectangular can with a radial termination style. The capacitor is potted and suitable for through-hole mounting.
Vishay MKT1817347014W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Potted |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT1817347014W to view detailed technical specifications.
No datasheet is available for this part.