
Polyester film capacitor with 220nF capacitance and 10% tolerance. Features a 63V DC rated voltage and 40V AC rated voltage. Radial package with 5mm lead pitch and 0.5mm lead diameter, designed for through-hole PCB mounting. Operating temperature range from -55°C to 100°C.
Vishay MKT1817422065 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT1817 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1817422065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
