Radial film capacitor with 1µF capacitance and 63V DC rating, featuring a PET dielectric and 5% tolerance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 100°C, with a rated life of 300,000 hours. Packaged in bulk, this rectangular plastic component measures 7.5mm x 5.5mm x 11.5mm.
Vishay MKT1817510064 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MKT1817 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1817510064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.