Vishay MKT1818410014 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | MKT1818 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1818410014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.