This 63VDC, 40VAC rated film capacitor features a capacitance of 0.22uF with a 5% tolerance. It has a PET dielectric and operates over a temperature range of -55°C to 100°C. The capacitor is constructed in a plastic rectangular can and has a radial termination style with a through hole mounting configuration.
Vishay MKT1818422064R technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT1818422064R to view detailed technical specifications.
No datasheet is available for this part.