Vishay MKT1820568066 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 18 |
| Capacitance | 6.8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 14.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MKT1820568066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.