Vishay MKT1824-468/044 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.8 |
| Length | 7.2 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 40 |
| Series | MKT1824 (40VOLT) |
| Height | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MKT1824-468/044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.