
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 0402 package size with 120pF capacitance. Offers a clamping voltage of 30V and a maximum surge current of 20A. Rated for 11V AC and 14V DC, with a varistor voltage range of 16V to 20V. Energy rating is 0.05J, and it operates from -55°C to 125°C.
Vishay MLV0402E31103T technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Varistor Voltage | 20V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MLV0402E31103T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
