
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 5.6V DC rated voltage, 4V AC rated voltage, and 9.3V varistor voltage. Offers 0.1J energy absorption, 1A clamping current, and 30A max surge current. Capacitance is 825pF, with a 0603 case size. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Vishay MLV0603E30403T technical specifications.
| Capacitance | 825pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 15.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 9.3V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MLV0603E30403T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
