
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 9V DC rated voltage and 7V AC rated voltage. Offers a clamping voltage of 20V and a varistor voltage range of 11V to 14V. Handles a peak pulse current of 30A with a clamping current of 1A. Energy rating is 0.1J, and capacitance is 550pF. Packaged in a 0603 (1608 metric) case, operating from -55°C to 125°C.
Vishay MLV0603E30703T technical specifications.
| Capacitance | 550pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 20V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 14V |
| Min Varistor Voltage | 11V |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 14V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 9V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MLV0603E30703T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
