
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 14VAC/18VDC voltage rating with a maximum varistor voltage of 28V and a minimum of 23V. Offers a 30A maximum surge current capability and 1A clamping current at 40V. This 0603 package component has a capacitance of 225pF and an energy rating of 0.1J, operating from -55°C to 125°C.
Vishay MLV0603E31403T technical specifications.
| Capacitance | 225pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 28V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MLV0603E31403T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
