
Surface mount thin film chip resistor, 0.25W power rating, 1% resistance tolerance, and 50 ppm temperature coefficient. Features 100 ohm resistance, 150V voltage rating, and operates within a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified with anti-sulfur protection, housed in a 1406 MELF package with tin plating. RoHS compliant and supplied in tape and reel packaging.
Vishay MMA02040C1000FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C1000FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
