Surface mount thin film chip resistor, 1000 ohm resistance with 1% tolerance. Features a 0.25W power rating and a temperature coefficient of 50 ppm. Operates across a wide temperature range from -55°C to 125°C. This two-terminal component is housed in a 1406 package.
Vishay MMA02040C1001FB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040C1001FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.