
Surface mount chip resistor featuring thin film technology. Offers 1 ohm resistance with a 1% tolerance and a 50 ppm temperature coefficient. Rated for 0.25 W power dissipation, operating across a -55°C to 125°C temperature range. This component utilizes a 2-terminal MELF package with a length of 3.6 mm.
Vishay MMA02040C1008FB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Resistance | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040C1008FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.