Vishay MMA02040C1103FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110kR |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA0204 |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C1103FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.