Vishay MMA02040C1204FB300 technical specifications.
| Body Diameter | 1.4mm |
| Case Code (Metric) | 3614 |
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.2MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMx |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C1204FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.