Vishay MMA02040C1208FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C1208FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.