
The MMA02040C2260FB300 is a surface mount chip resistor with a resistance value of 226 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a maximum voltage rating of 200V. The resistor is conformal coated and has a cylindrical shape with a diameter of 1.4mm and a length of 3.6mm. It is not a current-sensing or fail-safe fusible resistor, and it is not anti-surge. The resistor is anti-sulfurated and has a weight of 0.022g.
Vishay MMA02040C2260FB300 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Number of Terminals | 2 |
| Resistance Value | 226Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MMA02040C2260FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.