The MMA02040C3000FB300 is a 1.4mm diameter, 1% tolerance, 300 ohm metal film mini-melf-SMD resistor from Vishay. It features automotive AEC-Q200 compliance and is lead free. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged in tape and reel. The MMA02040C3000FB300 has a maximum power dissipation of 400mW and is RoHS compliant.
Vishay MMA02040C3000FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMA - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C3000FB300 to view detailed technical specifications.
No datasheet is available for this part.
