Vishay MMA02040C3322FB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | MMA 0204 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C3322FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.