
The MMA02040C3908FB300 is a 150V thin film chip resistor with a resistance of 3.9 ohms and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1406 case and is lead free. It is RoHS compliant and has a voltage rating of 150V.
Vishay MMA02040C3908FB300 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMx |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040C3908FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.