Vishay MMA02040D1001BB100 technical specifications.
| Package/Case | 0204 |
| Construction | Cylindrical |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MMA 0204 - Precision |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA02040D1001BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.