Vishay MMA02040D2002CB100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 0.25 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040D2002CB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.