Vishay MMA02040E1693DB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 0.5 |
| Manufacturer Series | MMA0204 |
| Series | MMA 0204-PRECISION |
| Resistance | 169000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMA02040E1693DB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.