Vishay MMB02070C1209FB200 technical specifications.
| Package/Case | 2309 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMx |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C1209FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.