Vishay MMB02070C1502FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C1502FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.