
Surface mount chip resistor featuring metal film technology and a 1% resistance tolerance, offering 2.2 MR resistance. This mini-MELF resistor operates with a 300V supply voltage and a maximum power dissipation of 1W. Designed for professional applications, it boasts a wide operating temperature range from -55°C to 155°C and is AEC-Q200 automotive qualified. The component is RoHS compliant and packaged in tape and reel for efficient assembly.
Vishay MMB02070C2204FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C2204FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
