The MMB02070C2701FB200 is a metal film resistor from Vishay with a voltage rating of 200V, resistance of 2.7kR, and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. The resistor is packaged in a MELF package type 2309 and is lead free and RoHS compliant.
Vishay MMB02070C2701FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C2701FB200 to view detailed technical specifications.
No datasheet is available for this part.