Vishay MMB02070C5621FB700 technical specifications.
| Package/Case | 0207 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.62kR |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C5621FB700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.