
820k Ohm 1% 1W Mini-Melf chip resistor featuring a metal film technology and 2 terminations. This SMD component operates within a -55°C to 155°C temperature range, with a maximum power dissipation of 1W and a voltage rating of 200V. Designed for automotive applications, it is AEC-Q200 qualified and anti-sulfur protected, with tin contact plating and a lead-free construction. Packaged in tape and reel, this RoHS compliant resistor is supplied in quantities of 2000.
Vishay MMB02070C8203FB200 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 820kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C8203FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
