The MMB02070C8209FB200 is a 200V 82R 1% metal film mini-melf-resistor from Vishay. It features automotive AEC-Q200 and anti-sulfur characteristics, and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a tape and reel format and is RoHS compliant.
Vishay MMB02070C8209FB200 technical specifications.
| Package/Case | 2309 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Mini-Melf-resistor |
| RoHS Compliant | Yes |
| Series | MMB 0207 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB02070C8209FB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
