This silicon rectifier diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.225W. It has a 3-pin package and is compliant with ROHS regulations. The diode is a single element with a terminal position of dual and a pin count of 3. It is suitable for use in a variety of applications requiring a general purpose rectifier diode.
Vishay MMBD6050-HE3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMBD6050-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.