The MMBD6050-V-GS18 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage rating of 70V and a maximum power dissipation of 0.225W. The diode is packaged in a 3-pin configuration with dual terminal positions. It is a single element device made from silicon material.
Vishay MMBD6050-V-GS18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBD6050-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.