The MMBD914-V-GS18 is a silicon rectifier diode from Vishay with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 100V. The diode has a maximum power dissipation of 0.225W and is packaged in a 3-pin R-PDSO-G3 package type.
Vishay MMBD914-V-GS18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBD914-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.