The MMBZ5237B is a single zener diode with a maximum power dissipation of 225mW and a voltage regulation of 27V with a tolerance of 10%. It has a unidirectional polarity and is made of silicon. The diode is packaged in a 3-pin TO-236AB package type, which is a R-PDSO-G3 package. It is suitable for use in a variety of applications where a zener diode is required.
Vishay MMBZ5237B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ5237B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.