The MMBZ5243B-V is a single zener diode from Vishay with a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.3 watts. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a TO-236AB, a 3-pin package type. The device is suitable for use in a variety of applications requiring a zener diode with these specifications.
Vishay MMBZ5243B-V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ5243B-V to view detailed technical specifications.
No datasheet is available for this part.