The MMBZ5250B-HE3-08 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 225mW. It features a 3-pin package type R-PDSO-G3 and is suitable for use in a variety of applications. The diode has a minimum operating temperature of -55°C and is constructed with a single zener diode element. The MMBZ5250B-HE3-08 is manufactured by Vishay and is compliant with relevant industry standards.
Vishay MMBZ5250B-HE3-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ5250B-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.