The MMSZ4690-HE3-18 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a 2-pin R-PDSO-G2 package and is suitable for use in a variety of applications. The MMSZ4690-HE3-18 is manufactured by Vishay and meets the requirements of the specified categories.
Vishay MMSZ4690-HE3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMSZ4690-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.