Vishay MMSZ5228B-V-GS08 technical specifications.
| Height | 0.049inch |
| Impedance | 23R |
| Length | 0.112inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 0.067inch |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMSZ5228B-V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.