Vishay MMSZ5231B-VGS08 technical specifications.
| Height | 1.35mm |
| Impedance | 17R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Width | 1.7mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMSZ5231B-VGS08 to view detailed technical specifications.
No datasheet is available for this part.