The MMSZ5239C-E3-08 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and an operating temperature range of -55°C to 150°C. It features a dual terminal position and a 2-pin count. The diode element is made of silicon and has a zener diode type. It is packaged in a 2-pin R-PDSO-G2 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |