This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has a unidirectional polarity and a terminal position of dual. The diode element material is silicon and the diode type is a zener diode. It is packaged in a 2-pin R-PDSO-G2 package.
Vishay MMSZ5246B-E3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMSZ5246B-E3-18 to view detailed technical specifications.
No datasheet is available for this part.