
The MMSZ5248B-V-GS08 is a surface mount zener diode from Vishay with a working voltage of 18V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 21R. The device is packaged in a R-PDSO-G2 package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Vishay MMSZ5248B-V-GS08 technical specifications.
| Height | 1.25mm |
| Impedance | 21R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.7mm |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMSZ5248B-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.
