120 ohm, 1% tolerance, 0.2W thin film chip resistor with a 50 ppm temperature coefficient. Features a 350V voltage rating and 150V operating supply voltage, housed in a 0102 MELF package with tin contact plating. Designed for surface mount applications with a diameter of 1.1mm and length of 2.2mm. Automotive AEC-Q200 qualified and RoHS compliant, operating from -55°C to 155°C.
Vishay MMU01020C1200FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1200FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
