Vishay MMU01020C1203FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1203FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.